United Chemi-Con APSC160ETD271MHB5S

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Ammo
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSC160ETD271MHB5S.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages15 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.397
$ 0.801
$ 0.801
Stock
40,538
23,998
23,998
Authorized Distributors
5
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
11 mΩ
11 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
508 mA
5.08 A
5.08 A
Height - Seated (Max)
12.9794 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk
KYOCERA AVXPLF1C271MDO1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5100mA 2000h 105C Automotive Bulk
NichiconRNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 13mm) Radial 0.008 Ohm 5000mA 105C Bulk
United Chemi-ConAPSF160ELL271MHB5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
KYOCERA AVXRR71C271MDN1PH
Cap Aluminum Polymer 270uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C T/R

Descriptions

Descriptions of United Chemi-Con APSC160ETD271MHB5S provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Ammo
Bulk / Capacitor, Aluminum, 16 V, Cap.270 , Dia.8 , Leng.11
PSC Series 16 V 270 uF ±20 % 8 x 13 mm LS=3.5 mm Polymer Aluminum Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
16V 270uF Polymer ±20% 11mΩ 5.08A@100kHz Plugin,D8xL13mm Polymer Aluminum Capacitors ROHS

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con