Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RNU1C271MDN1

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 13mm) Radial 0.008 Ohm 5000mA 105C Bulk

$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNU1C271MDN1.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+26.87%

CAD Models

Download Nichicon RNU1C271MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.775
$ 0.775
Stock
18,304
89,419
89,419
Authorized Distributors
5
4
4
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
11 mΩ
11 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
500 mA
5.08 A
5.08 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXPLF1C271MDO1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5100mA 2000h 105C Automotive Bulk
United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk
KYOCERA AVXRR71C271MDN1PH
Cap Aluminum Polymer 270uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C T/R
United Chemi-ConAPSC160ETD271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Ammo
Panasonic16SEPC270MX+S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk

Descriptions

Descriptions of Nichicon RNU1C271MDN1 provided by its distributors.

Cap Aluminum Polymer 270uF 16VDC 20% (8 X 13mm) Radial 0.008 Ohm 5000mA 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
16V 270uF Polymer 卤20% 8m惟@100kHz 5A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
Al Electrolytic Cap 270μF 16V ±20% 3.5mm Pitch 8mΩ 2000h@105°C 500mA@120Hz 5A@100kHz TH D8×L11.5mm 11.5mm×13mm×13mm
Radial Can FPCAP RNU 16V 270muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 270UF 20% 16V T/H
Polymer - Fpcap/ Bulk |Nichicon RNU1C271MDN1
High Capacitance Lead Type, 270 μF, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL