Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPC270M+TSS

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
$ 0.774
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC270M+TSS.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

Upverter

Farnell

Panasonic SCT

Inventory History

3 month trend:
+4.76%

CAD Models

Download Panasonic 16SEPC270M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.774
$ 0.705
$ 0.705
Stock
51,530
181,916
181,916
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11 mΩ
11 mΩ
11 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
250 mA
250 mA
250 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConAPSF160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 20000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
NichiconPLS1C271MDO1
270UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, LS SERIES 5000H 8(DIA.)X12MM
United Chemi-ConAPSF160ELL271MH08S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 8mm) Radial 3.5mm 0.01 Ohm 5000mA 20000h 105C Bulk
United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk

Descriptions

Descriptions of Panasonic 16SEPC270M+TSS provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 270uF
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5A 5000h 105C Ammo
Panasonic 16SEPC270M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,270UF,11MOHM,8X12MM, T&A BOX
Cap, Alu Elec, Polymer, 270Uf, 16V, Rad; Capacitance:270Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Leaded; Esr:0.011Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic 16SEPC270M+TSS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America