United Chemi-Con APSA100ELL271MHB5S

Cap Aluminum Lytic 270uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4710mA 2000h 105°C Bulk
$ 0.406
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSA100ELL271MHB5S.

IHS

Datasheet2 pages15 years ago

Electro Sonic

Factory Futures

Newark

element14

Inventory History

3 month trend:
-32.53%

Alternate Parts

Price @ 1000
$ 0.406
$ 0.572
Stock
25,211
64,873
Authorized Distributors
4
4
Capacitance
270 µF
270 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
9 mΩ
14 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.71 A
4.42 A
Height - Seated (Max)
13.0048 mm
13.0048 mm

Related Parts

KYOCERA AVXPLF1C271MDO1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.009 Ohm 5100mA 2000h 105C Automotive Bulk
RNU Series Ø 8 x 13 mm 16 V 270 uF Through Hole Aluminum Polymer Capacitor
NichiconRNU1C271MDN1
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 13mm) Radial 0.008 Ohm 5000mA 105C Bulk
United Chemi-ConAPSC160ELL271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Bulk
United Chemi-ConAPS-100ELL271MHB5S
Cap Aluminum Lytic 270uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4420mA 2000h 105°C Bulk
United Chemi-ConAPSC160ETD271MHB5S
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5080mA 15000h 105C Ammo

Descriptions

Descriptions of United Chemi-Con APSA100ELL271MHB5S provided by its distributors.

Cap Aluminum Lytic 270uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4710mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 270uF
PSA SERIES POLYMER 10V 270uF 20%TOL 11.5x8MM LS=3.5MM 2000HRS 105'C LOW ESR
CAP ALUM POLY 270UF 20% 10V T/H
CAPACITOR ALUM POLYMER 270UF, 10V, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.009ohm; Height:11.5mm; Diameter:8mm; Capacitor Mounting:Through Hole; Lead Spacing:3.5mm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con