TXC CS-156.250MCC-T

Saw Oscillator, 156.25MHZ, 5 X 3.2MM, Lvpecl
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC CS-156.250MCC-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Newark

Supply Chain

Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

7.0x5.0 Timing XO 156.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
Oscillator XO 156.25MHz ±100ppm LVDS 55% 2.5V 6-Pin SMD T/R
Oscillator XO 150MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO ±100ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Oscillator XO 156.25MHz ±100ppm LVDS 55% 3.3V 6-Pin SMD T/R
Oscillator XO 150MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC CS-156.250MCC-T provided by its distributors.

SAW OSCILLATOR, 156.25MHZ, 5 X 3.2MM, LVPECL
Saw Oscillator, 156.25Mhz, 5 X 3.2Mm, Lvpecl; Frequency Nom:156.25Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:2.5V; Product Range:Cs Series; Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Txc CS-156.250MCC-T
OSCILLATOR, LVPECL, 156.25MHZ, SMD; Freq; OSCILLATOR, LVPECL, 156.25MHZ, SMD; Frequency:156.25MHz; Frequency Tolerance:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-10°C; Operating Temperature Max:70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY