TXC 7W-150.000MBC-T

Oscillator XO 150MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-150.000MBC-T.

Newark

Datasheet1 page10 years ago
Datasheet1 page16 years ago

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 150MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R
7.0x5.0 Timing XO 156.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
SAW OSCILLATOR, 156.25MHZ, 5 X 3.2MM, LVPECL
Silicon Lab511BAA148M500BAG
SMD Crystal Oscillator 148.5MHz 3.3V 6-Pin SMD Tray
Oscillator XO 156.25MHz ±100ppm LVDS 55% 3.3V 6-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-150.000MBC-T provided by its distributors.

Oscillator XO 150MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 150MHz Nom
XTAL OSC XO 150.0000MHZ CMOS SMD
OSCILLATOR, 150MHZ, 7 X 5MM, CMOS; Produ; OSCILLATOR, 150MHZ, 7 X 5MM, CMOS; Product Range: 7W Series; Frequency Nom: 150MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 7mm x 5mm; Oscil
Oscillator, 150Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:150Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:30Pf |Txc 7W-150.000MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY