TXC BS-156.250MBC-T

7.0x5.0 Timing XO 156.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BS-156.250MBC-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 156.25MHz ±100ppm LVDS 55% 2.5V 6-Pin SMD T/R
SAW OSCILLATOR, 156.25MHZ, 5 X 3.2MM, LVPECL
Oscillator XO 150MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 156.25MHz ±100ppm LVDS 55% 3.3V 6-Pin SMD T/R
Oscillator XO 150MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Silicon Lab511BAA148M500BAG
SMD Crystal Oscillator 148.5MHz 3.3V 6-Pin SMD Tray

Descriptions

Descriptions of TXC BS-156.250MBC-T provided by its distributors.

7.0x5.0 Timing XO 156.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
OSCILLATOR, LVPECL, 156.25MHZ, SMD; Frequency: 156.25MHz; Supply Voltage Min: 2.5V; Supply Voltage Max: 3.3V; Oscillator Mounting: SMD; Operating Temperature Min: -10°C; Operating Temperature Max: 70°C; Frequency Tolerance: -; No. of Pins: 6
XTAL OSC SO 156.2500MHZ LVPECL
Saw Oscillator, 156.25Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Bs; Frecuencia Nom.:156.25Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm |Txc BS-156.250MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY