Epson EG-2102CA 156.2500M-PHPAL3

Oscillator XO ±100ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson EG-2102CA 156.2500M-PHPAL3.

IHS

Datasheet2 pages14 years ago

Epson

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2002-08-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-08-30
LTD Date2022-03-31

Related Parts

Oscillator XO 156.25MHz ±100ppm LVDS 55% 2.5V 6-Pin SMD T/R
7.0x5.0 Timing XO 156.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
SAW OSCILLATOR, 156.25MHZ, 5 X 3.2MM, LVPECL
Oscillator XO 156.25MHz ±100ppm LVDS 55% 2.5V 6-Pin CSMD Bulk
ECS InternationalECS-LVDS25-1562.5-A
Oscillator XO 156.25MHz ±100ppm LVDS 55% 2.5V 6-Pin CSMD T/R
Silicon Lab511BAA148M500BAG
SMD Crystal Oscillator 148.5MHz 3.3V 6-Pin SMD Tray

Descriptions

Descriptions of Epson EG-2102CA 156.2500M-PHPAL3 provided by its distributors.

Oscillator XO ±100ppm LVPECL 55% 3.3V 6-Pin CSMD T/R
SAW Oscillator, 100MHz Min, 700MHz Max, 156.25MHz Nom
SAW OS MHZ(O/E)3.3V+/-100(0~70C) AGING 250TR
XTAL OSC SO 156.2500MHZ LVPECL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • EG-2102CA156.2500M-PHPAL3
  • EG-2102CA1562500M-PHPAL3
  • EG2102CA1562500MPHPAL3