TXC BJ-61.440MBE-T

Oscillator VCXO 61.44MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BJ-61.440MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BF Series 62.5 MHZ 7 x 5 mm 3.3 V ±50 ppm Surface Mount LVDS Ceramic Oscillator
Oscillator VCXO 61.44MHz ±50ppm (Stability) 15pF CMOS 55% 3.3V 6-Pin SMD T/R
Oscillator XO 66.666MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 66.6666MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC BJ-61.440MBE-T provided by its distributors.

Oscillator VCXO 61.44MHz ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R
LVPECL Output Clock Oscillator, 61.44MHz Nom
XTAL OSC VCXO 61.4400MHZ LVPECL
VCO/VCXO, 61.44MHZ, 7 X 5MM, LVPECL; Product Range:BJ Series; Frequency Nom:61.44MHz; Supply Voltage Nom:3.3V; Oscillator Output Compatibility:LVPECL; Oscillator Case:SMD, 7mm x 5mm; Operating Temperature Min:-40°C
Vco/Vcxo, 61.44Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Bj; Frecuencia Nom.:61.44Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvpecl; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm |Txc BJ-61.440MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY