Abracon ASEMB-60.000MHZ-LC-T

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-60.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-83.97%

Alternate Parts

Price @ 1000
$ 1.672
$ 1.569
$ 1.569
Stock
4,589
7,511
7,511
Authorized Distributors
6
6
6
Frequency
60 MHz
60 MHz
60 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
10 mA
10 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator XO 60MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I060M00000
SMD Crystal Oscillator 60MHz 3.3V 15pF 4-Pin CSMD T/R
7.0x5.0 CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-10 to 70C)
5.0x3.2 Timing XO 54 MHzCMOS AEC-Q100 3.3V 50ppm -40 to 85C

Descriptions

Descriptions of Abracon ASEMB-60.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 60 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 60MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 60.0000M HZ CMOS SMD
Mems Osc Xo 60.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-60.000MHZ-LC-T
CMOS 300mV 4V 16mA 15pF ¡À50ppm 60MHz QFN 3.2mm*2.5mm*900¦Ìm
MEMS OSC XO 60.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation