TXC BF-62.500MBE-T

BF Series 62.5 MHZ 7 x 5 mm 3.3 V ±50 ppm Surface Mount LVDS Ceramic Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BF-62.500MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Factory Futures

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 66.666MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 66.6666MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-66M0000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsCB3LV-3I-64M0000
Oscillator XO 64MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of TXC BF-62.500MBE-T provided by its distributors.

BF Series 62.5 MHZ 7 x 5 mm 3.3 V ±50 ppm Surface Mount LVDS Ceramic Oscillator
Oscillator XO 62.5MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R
LVDS Output Clock Oscillator, 62.5MHz Nom
XTAL OSC XO 62.5000MHZ LVDS SMD
Oscillator, 62.5Mhz, 7 X 5Mm, Lvds; Frequency Nom:62.5Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bf Series; Operating Temperature Min:-40°C; Frequency:62.5Mhz Rohs Compliant: Yes |Txc BF-62.500MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY