Abracon ASEM1-60.000MHZ-LC-T

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
$ 1.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-60.000MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.569
$ 1.672
$ 1.672
Stock
7,511
4,589
4,589
Authorized Distributors
6
6
6
Frequency
60 MHz
60 MHz
60 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
10 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 66MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-60M0000
Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-60M0000
Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS Components636L3C060M00000
SMD Crystal Oscillator 60MHz 3.3V 15pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASEM1-60.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 60MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 60 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
MEMS OSCILLATOR, 60MHZ, SMD; Frequency:60MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency Tolerance:-
Mems Oscillator, 60Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asem; Frecuencia Nom.:60Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:60Mhz |Abracon ASEM1-60.000MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEM1-60.000MHZ-LC-T.