CTS Components CB3LV-3I-66M0000

Oscillator Xo 66MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN Csmd T/r
$ 0.992
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3I-66M0000.

Factory Futures

Datasheet4 pages17 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-8.29%

CAD Models

Download CTS Components CB3LV-3I-66M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.992
$ 0.992
$ 0.992
Stock
19,991
51,088
51,088
Authorized Distributors
4
6
6
Frequency
66 MHz
66 MHz
66 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
40 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

CTS ComponentsCB3LV-3C-66M0000
Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3C-64M0000
Oscillator XO 64MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-60M0000
Oscillator XO 60MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 66.666MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 64MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components CB3LV-3I-66M0000 provided by its distributors.

Oscillator XO 66MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CB3LV Series 66 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 66MHz Nom, ROHS COMPLIANT, SMALL, CERAMIC PACKAGE-4
XTAL OSC XO 66.0000MHZ HCMOS TTL
0066.000000 MHZ Hybrid Circuit

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3I66M0000