TXC BB-50.000MBE-T

7.0x5.0 Timing XO 50 MHz LVPECL 3.3V 50ppm -40 to 85C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-50.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 19mA 0.047 1.20mm
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC BB-50.000MBE-T provided by its distributors.

7.0x5.0 Timing XO 50 MHz LVPECL 3.3V 50ppm -40 to 85C
LVPECL Output Clock Oscillator, 50MHz Nom
OSCILLATOR, 50MHZ, 7 X 5MM, LVPECL
Oscillator, 50Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:50Mhz; Frequency Stability +/-:50Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bb Series; Operating Temperature Min:-40°C; Frequency:50Mhz Rohs Compliant: Yes |Txc BB-50.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY