TXC AC-50.000MBE-T

Oscillator XO 50MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AC-50.000MBE-T.

IHS

Datasheet1 page10 years ago

Future Electronics

Farnell

Arrow.cn

Supply Chain

Country of OriginTaiwan
Introduction Date2012-11-16
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C050M00000
SMD Crystal Oscillator 50MHz 3.3V 30pF 4-Pin CSMD T/R
7W Series 50 MHz 7 x 5 mm 5 V ±50 ppm Surface Mount CMOS Clock Oscillator
7.0X5.0 Cmos Quartz Oscillator / Ceramic, 5.0V, +/-50Ppm (-10 To 70C)
SMD XTL OSC MHZ (O/E) 3.3V +/-50PPM 250TR
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC AC-50.000MBE-T provided by its distributors.

Oscillator XO 50MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Standard Clock Oscillators 50.000MHz 3.3Volt 50ppm -40C to 85C
TXC AC-50.000MBE-TOSCILLATOR, 50MHZ, 5 X 3.2MM, CMOS
CMOS Output Clock Oscillator, 50MHz Nom
XTAL OSC XO 50.0000MHZ CMOS SMD
OSCILLATOR, 50MHZ, 5 X 3.2MM, CMOS; Frequency Nom: 50MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 5mm x 3.2mm; Supply Voltage Nom: 3.3V; Product Range: AC Series; Operating Temperature Min: -40°C; Frequency: 50MHz
Crystal Oscillator, Cmos, 50Mhz, Smd; Rango De Producto:Serie Ac; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc AC-50.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY