Epson SG-615PCN 50.0000MB3: ROHS

SMD Xtl Osc Mhz (o/e) 3.3V +/-50PPM 250TR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615PCN 50.0000MB3: ROHS.

IHS

Datasheet2 pages13 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C050M00000
SMD Crystal Oscillator 50MHz 3.3V 30pF 4-Pin CSMD T/R
50MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 19mA 0.047 1.20mm
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Epson SG-615PCN 50.0000MB3: ROHS provided by its distributors.

SMD XTL OSC MHZ (O/E) 3.3V +/-50PPM 250TR
LVCMOS Output Clock Oscillator, 50MHz Nom
XTAL OSC XO 50.0000MHZ LVCMOS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615PCN 50.0000MB3:ROHS
  • SG-615PCN-50.0000MB3:ROHS
  • SG-615PCN50.0000MB3:ROHS
  • SG615PCN50.0000MB3:ROHS