TXC 9B-19.6608MAAJ-B

Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9B-19.6608MAAJ-B.

Farnell

Datasheet1 page19 years ago

TXC SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-01
LTD Date2022-12-31

Related Parts

Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9B-19.6608MAAJ-B provided by its distributors.

Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom
CRYSTAL, 19.6608MHZ, 18PF, 11.5MM X 5MM; Frequency Nom: 19.6608MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Toleranc; Available until stocks are exhausted
Crystal, 19.6608Mhz, 18Pf, Hc-49S; Frequency Nom:19.6608Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9B Series; No. Of Pins:2Pinsrohs Compliant: Yes |Txc 9B-19.6608MAAJ-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY