
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Z-40.000MAAJ-T | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | 8Z-40.000MAAJ-T | 2,512 | 1 | Cut Tape | 23h | |||||||
| Farnell | 8Z-40.000MAAJ-T | 2,512 | 1 | Cut Tape | 10h | |||||||
| UnikeyIC | 8Z-40.000MAAJ-T | 2,486 | 18 | Tape & Reel | 7h | |||||||
| QUARKTWIN TECHNOLOGY LTD | 8Z-40.000MAAJ-T | Contact | >1wk |
Download TXC 8Z-40.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Z-40.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: