
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7M-40.000MAAJ-T | 1,979 | 1 | Cut Tape | ||||||||
| element14 APAC | 7M-40.000MAAJ-T | 1,979 | 1 | Cut Tape | 21h | |||||||
| Farnell | 7M-40.000MAAJ-T | 1,979 | 1 | Cut Tape | 8h | |||||||
| Win Source | WS-7M-40.000MAAJ-T | 5,187 | 30 | 9h | ||||||||
| UnikeyIC | 7M-40.000MAAJ-T | 1,939 | 23 | Tape & Reel | 6h |
Download TXC 7M-40.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TXC 7M-40.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: