Abracon ABLS2-40.000MHZ-D4YF-T

Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-40.000MHZ-D4YF-T.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

JRH Electronics

Farnell

Future Electronics

Abracon SCT

Inventory History

3 month trend:
-20.76%

CAD Models

Download Abracon ABLS2-40.000MHZ-D4YF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 40.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM3C-40.000MHZ-D4Y-T
Crystal 36MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 36MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 40MHz Nom
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 25Ohm 2-Pin Mini-CSMD T/R

Descriptions

Descriptions of Abracon ABLS2-40.000MHZ-D4YF-T provided by its distributors.

Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 40 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Parallel - Fundamental Quartz Crystal, 40MHz Nom
CRYSTAL, MICROPROCESSOR, 11.4X 4.7X 3.3MM, 40.000MHZ, -40C/85C, +/- 30PPM
CRYSTAL 40.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
18pF ¡À30ppm ¡À30ppm 40MHz 40¦¸ 100¦ÌW HC-49 11.4mm*4.7mm*3.3mm
Crystals CRYSTAL 40.0000MHZ 18PF SMD
Mpu Crystal, 40Mhz, 18Pf, Smd; Frequency:40Mhz; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; Operating Temperature Range:-40°C To +85°C; Crystal Mounting Type:Smd; Crystal Case Type:Hc-49/Us; No. Of Pins:2 Rohs Compliant: Yes |Abracon ABLS2-40.000MHZ-D4YF-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS2-40.000MHZ-D4Y-F-T