Abracon ABM2-40.000MHZ-D4YF-T

Parallel - Fundamental Quartz Crystal, 40MHz Nom
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABM2-40.000MHZ-D4YF-T.

IHS

Datasheet4 pages6 years ago

LKR

Sager Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ABM2-40.000MHZ-D4YF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2020-02-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 40.0000Mhz 18Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABM3C-40.000MHZ-D4Y-T
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 40MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 36MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ABM2-40.000MHZ-D4YF-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 40MHz Nom
CRYSTAL 40.0000MHZ 18PF SMD, 8x4.5mm, RoHS
Abracon SCT
18pF ¡À30ppm ¡À30ppm 40MHz 50¦¸ 10¦ÌW SMD 8mm*4.5mm*1.8mm
Crystals 40.0MHz 18pF 30ppm -40C +85C
Ceramic Mcpu Crystal, 40Mhz, 18Pf, Smd; Crystal Mounting Type:Smd; Frequency:40Mhz; Frequency Stability:30Ppm; Frequency Tolerance:± 30Ppm; Load Capacitance:18Pf; No. Of Pins:2; Operating Temperature Max:85°C; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ABM2-40.000MHZ-D4YF-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2-40.000MHZ-D4Y-F-T