TXC 8Z-19.200MAAJ-T

Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-19.200MAAJ-T.

IHS

Datasheet1 page13 years ago

Newark

TXC SCT

TME

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 200Ohm 4-Pin SMD T/R
Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 8Z-19.200MAAJ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 19.2MHz Nom
2.5x2.0 Timing XTAL 19.2 MHz 30ppm 30ppm -20 to 70C 18pF
CRYSTAL, 19.2MHZ, 18PF, SMD; Frequency:19.2MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; No. of Pins:4; Frequency Stability:30ppm
Crystal, 19.2Mhz, 18Pf, 2.5 X 2Mm; Rango De Producto:Serie 8Z; Frecuencia Nom.:19.2Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2.5Mm X 2Mm; Capacidad De Carga:18Pf |Txc 8Z-19.200MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY