
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Z-20.000MAAJ-T | 0 | 1 | Cut Tape | ||||||||
| element14 APAC | 8Z-20.000MAAJ-T | 0 | 1 | Cut Tape | 5h | |||||||
| Farnell | 8Z-20.000MAAJ-T | 0 | 1 | Cut Tape | 3h | |||||||
| Future Electronics | 8Z-20.000MAAJ-T | 6,000 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 8Z-20.000MAAJ-T | 6,000 | 3K | Tape & Reel | 1d |
Download TXC 8Z-20.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Z-20.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: