TXC 7M-19.200MAAJ-T

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-19.200MAAJ-T.

Future Electronics

Datasheet3 pages6 years ago
Datasheet1 page10 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.17%

CAD Models

Download TXC 7M-19.200MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 200Ohm 4-Pin SMD T/R
7V Series 19.2MHz ±30ppm 18pF 60 Ohms 4-SMD Crystal
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Descriptions

Descriptions of TXC 7M-19.200MAAJ-T provided by its distributors.

Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
19.2MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
18pF ¡À30ppm ¡À30ppm 19.2MHz 80¦¸ 3.2mm*2.5mm*800¦Ìm
Crystal, 19.2Mhz, 18Pf, 3.2 X 2.5Mm; Frequency Nom:19.2Mhz; Crystal Case:Smd, 3.2Mm X 2.5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:7M Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7M-19.200MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY