
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Y-24.000MAAJ-T | 1,086 | 1 | Cut Tape | ||||||||
| element14 APAC | 8Y-24.000MAAJ-T | 1,086 | 1 | Cut Tape | 22h | |||||||
| Farnell | 8Y-24.000MAAJ-T | 1,086 | 1 | Cut Tape | 7h | |||||||
| Fly-Wing Technology | 8Y-24.000MAAJ-T | 47,044 | 6h | |||||||||
| Arrow Electronics | 8Y-24.000MAAJ-T | 227 | 1 |
Download TXC 8Y-24.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TXC 8Y-24.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: