TXC 8Z-24.000MAAJ-T

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-24.000MAAJ-T.

IHS

Datasheet3 pages6 years ago

element14 APAC

Future Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
-22.69%

CAD Models

Download TXC 8Z-24.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
CRYSTAL 24.0000MHZ 18PF SMD / 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 8Z-24.000MAAJ-T provided by its distributors.

Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 24MHz Nom
8Z Series 24 MHz 18 pF ±30 ppm -20 to +70°C SMT Seam Sealing Crystal
18pF ¡À30ppm ¡À30ppm 24MHz 100¦¸ 2.5mm*2mm*550¦Ìm
Crystal, 24Mhz, 18Pf, 2.5 X 2Mm; Frequency Nom:24Mhz; Crystal Case:Smd, 2.5Mm X 2Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:8Z Series; Operating Temperature Min:-10°C Rohs Compliant: Yes |Txc 8Z-24.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY