
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 8Y-25.000MAAJ-T | 2,901 | 1 | Cut Tape | ||||||||
| Classic Components | 8Y-25.000MAAJ-T | 1,689 | 3d | |||||||||
| Farnell | 8Y-25.000MAAJ-T | 2,901 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | 8Y-25.000MAAJ-T | 2,901 | 1 | Cut Tape | 23h | |||||||
| Win Source | WS-8Y-25.000MAAJ-T | 6,899 | 50 | 10h |
Download TXC 8Y-25.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 8Y-25.000MAAJ-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: