TXC 8Z-26.000MAAJ-T

Parallel - Fundamental Quartz Crystal, 26MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8Z-26.000MAAJ-T.

IHS

Datasheet1 page17 years ago

Newark

TME

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC 8Z-26.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal, Microprocessor, 25 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Parallel - Fundamental Quartz Crystal, 26MHz Nom
Crystal 27MHz ±30ppm (Tol) ±30ppm (Stability) 18pF 3rd Overtone 2-Pin HC-49/US Thru-Hole T/R
Parallel - Fundamental Quartz Crystal, 25MHz Nom
Crystal 26MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 8Z-26.000MAAJ-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 26MHz Nom
2.5x2.0 Timing XTAL 26 MHz 30ppm 30ppm -20 to 70C 18pF
Crystal, 26Mhz, 18Pf, 2.5 X 2Mm; Rango De Producto:Serie 8Z; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 2.5Mm X 2Mm; Capacidad De Carga:18Pf |Txc 8Z-26.000MAAJ-T
XTAL, 26.000MHZ, 18PF, SMD, 2.5X2.0; Frequency:26MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:2.5mm x 2mm; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Series:8Z

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY