TXC 8W-12.000MBA-T

CMOS Output Clock Oscillator, 12MHz Nom
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 8W-12.000MBA-T.

IHS

Datasheet1 page9 years ago

TME

Factory Futures

Newark

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
MEMS ROHS3Compliant Standby (Power Down) Active Oscillator 55/45% 15pF -40C~85C 2ns
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 8W-12.000MBA-T provided by its distributors.

CMOS Output Clock Oscillator, 12MHz Nom
XTAL OSC XO 12.0000MHZ CMOS SMD
Oscillator, 12 Mhz; Product Range:8W Series; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency:12Mhz; Load Capacitance:15Pf; No. Of Pins:4; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Txc 8W-12.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY