TXC 7W-12.000MBA-T

12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-12.000MBA-T.

Farnell

Datasheet3 pages5 years ago
Datasheet1 page17 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago

element14 APAC

TXC SCT

CAD Models

Download TXC 7W-12.000MBA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2010-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-29
LTD Date2022-04-29

Related Parts

CMOS Output Clock Oscillator, 12MHz Nom
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 12.00MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC 7W-12.000MBA-T provided by its distributors.

12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator XO 12MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 12MHz Nom
XTAL OSC XO 12.0000MHZ CMOS SMD
Oscillator, 12 Mhz; Frequency Nom:12Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Txc 7W-12.000MBA-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY