TXC TA-12.000MBD-T

Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-12.000MBD-T.

TXC SCT

Datasheet1 page14 years ago

CAD Models

Download TXC TA-12.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Standard Clock Oscillators 12.00MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 12.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12.352MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin DIP Module Thru-Hole Tube
Oscillator XO 12MHz ±30ppm 15pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube

Descriptions

Descriptions of TXC TA-12.000MBD-T provided by its distributors.

Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 12MHZ, 7 X 5MM, CMOS
MEMS OSC XO 12.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 12MHz, SMD; Freq; OSCILLATOR, MEMS, CMOS, 12MHz, SMD; Frequency:12MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY