Abracon ASFLMB-12.000MHZ-LR-T

Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-12.000MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-3.18%

CAD Models

Download Abracon ASFLMB-12.000MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 0.796
$ 0.796
Stock
11,243
100,533
100,533
Authorized Distributors
6
6
6
Frequency
12 MHz
12 MHz
12 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS
12MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Mems Oscillator, Low Power, -40C-105C, 25Ppm4 Vdfn 3.2X2.5X0.9Mm Tube
Oscillator MEMS 12MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 12.00MHz 3.3V 25ppm -40C to 85C
MEMS Oscillator, 12 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASFLMB-12.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 12MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, ASFLMB
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 12MHz Nom, CMOS
Mems Osc Xo 12.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-12.000MHZ-LR-T
Standard Clock Oscillators MEMS OSC XO 12.0000MHZ LVCMOS
LVCMOS 16mA 15pF ¡À25ppm 12MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation