TXC 7X-50.000MBB-T

50MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-50.000MBB-T.

IHS

Datasheet1 page14 years ago

Future Electronics

Inventory History

3 month trend:
-31.62%

CAD Models

Download TXC 7X-50.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 50MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C050M00000
SMD Crystal Oscillator 50MHz 3.3V 30pF 4-Pin CSMD T/R
SMD XTL OSC MHZ (O/E) 3.3V +/-50PPM 250TR
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 19mA 0.047 1.20mm
Oscillator MEMS 50MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC 7X-50.000MBB-T provided by its distributors.

50MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable
CMOS Output Clock Oscillator, 50MHz Nom
OSCILLATOR, 50MHZ, 5 X 3.2MM, CMOS
3.3V ¡À50ppm 50MHz 3.2mm*2.5mm*1.1mm
XTAL OSC XO 50.0000MHZ CMOS SMD
Oscillator, 50Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7X; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:15Pf |Txc 7X-50.000MBB-T
OSCILLATOR, CMOS, 50MHZ, SMD; Frequency:; OSCILLATOR, CMOS, 50MHZ, SMD; Frequency:50MHz; Frequency Tolerance:-; Supply Voltage:1.8V to 3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7X 50.000MBB-T