
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 7X-48.000MBB-T | 3,019 | 1 | Cut Tape | ||||||||
| element14 APAC | 7X-48.000MBB-T | 3,019 | 1 | Cut Tape | 9h | |||||||
| Farnell | 7X-48.000MBB-T | 3,019 | 1 | Cut Tape | 19h | |||||||
| UnikeyIC | 7X-48.000MBB-T | 2,958 | 9 | Tape & Reel | 3h | |||||||
| Fly-Wing Technology | 7X-48.000MBB-T | 2,772 | 3d |
Download TXC 7X-48.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7X-48.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: