Abracon ASDMB-48.000MHZ-LC-T

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASDMB-48.000MHZ-LC-T.

IHS

Datasheet5 pages15 years ago

JRH Electronics

Master Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-2.09%

CAD Models

Download Abracon ASDMB-48.000MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 0.62
$ 0.62
Stock
74,893
98,543
98,543
Authorized Distributors
6
6
6
Frequency
48 MHz
48 MHz
48 MHz
Frequency Stability
50 ppm
50 ppm
50 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Standard, Surface Mount
Standard, Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 48MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components632L3I048M00000
Oscillator XO 48MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin CSMD T/R
CTS Components636L3C048M00000
SMD Crystal Oscillator 48MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASDMB-48.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 48MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 48 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, Pure Silicon ASDMB Series, LVCMOS
MEMS OSCILLATOR, 48MHZ, SMD, 2.5MM X 2MM; Frequency Nom: 48MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: Pure Silicon ASDMB Series; Oscillator Output Compat

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation