
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 7W-48.000MBB-T | 0 | 1 | Cut Tape | 1d | |||||||
| Farnell | 7W-48.000MBB-T | 0 | 1 | Cut Tape | 11h | |||||||
| AERI | 7W-48.000MBB-T | 4,067 | 16h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 7W-48.000MBB-T | Contact | 6d | |||||||||
| SD Chips | 7W-48.000MBB-T | Contact | >1wk |
Download TXC 7W-48.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TXC 7W-48.000MBB-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: