CTS Components 636L3I048M00000

Oscillator Xo 48MHZ ±50PPM 30PF Hcmos/ttl 55% 3.3V 4-PIN SMD T/r
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 636L3I048M00000.

IHS

Datasheet6 pages4 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-1.22%

Supply Chain

Introduction Date2022-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ECS InternationalECS-2333-480-BN-TR
Oscillator XO 48MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
CMOS Output Clock Oscillator, 48MHz Nom
Oscillator XO 48MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components636L3C048M00000
SMD Crystal Oscillator 48MHz 3.3V 30pF 4-Pin CSMD T/R
ECS InternationalECS-3953M-500-BN-TR
Oscillator, 50 MHz, 50 ppm, SMD, 7mm x 5mm, 3.3 V, ECS-3953M-BN Series

Descriptions

Descriptions of CTS Components 636L3I048M00000 provided by its distributors.

Oscillator XO 48MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
HCMOS Output Clock Oscillator, 48MHz Nom
3.3V ¡À50ppm 48MHz 5mm*3.2mm*1.3mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE