TXC 7W-18.432MBC-T

Oscillator XO 18.432MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-18.432MBC-T.

Newark

Datasheet1 page10 years ago
Datasheet1 page16 years ago

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
CTS ComponentsMXO45HS-2C-1M8432
MXO45HS Series 1.8432 MHz 13.2x13.2mm 5V ±100 ppm Metal Clock Oscillator - DIP-8
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin DIP
CTS ComponentsMXO45T2C1M8432
HCMOS/TTL Output Clock Oscillator, 1.8432MHz Nom

Descriptions

Descriptions of TXC 7W-18.432MBC-T provided by its distributors.

Oscillator XO 18.432MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS Output Clock Oscillator, 18.432MHz Nom
XTAL OSC XO 18.4320MHZ CMOS SMD
振荡器, CMOS, 18.432MHZ, 3.3V, SMD;
OSCILLATOR, 18.432MHZ, 7 X 5MM, CMOS; Pr; OSCILLATOR, 18.432MHZ, 7 X 5MM, CMOS; Product Range: 7W Series; Frequency Nom: 18.432MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 7mm x 5mm;
Oscillator, 18.432Mhz, 7 X 5Mm, Cmos; Rango De Producto:Serie 7W; Frecuencia Nom.:18.432Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Capacidad De Carga:30Pf |Txc 7W-18.432MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY