Epson SG-615P 1.8432MC3:ROHS

SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 1.8432MC3:ROHS.

Future Electronics

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date1985-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

CMOS/TTL Output Clock Oscillator, 2MHz Nom
CTS ComponentsMXO45HS-2C-1M8432
MXO45HS Series 1.8432 MHz 13.2x13.2mm 5V ±100 ppm Metal Clock Oscillator - DIP-8
CTS ComponentsMXO45T2C1M8432
HCMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin DIP
Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsMXO45HS-2C-2M0000
MXO45HS Series 2 MHz 13.2 x 13.2 mm 5 V ±100 ppm Metal Clock Oscillator - DIP-8

Descriptions

Descriptions of Epson SG-615P 1.8432MC3:ROHS provided by its distributors.

SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
SMD OSC MHZ (O/E) 250TR
XTAL OSC XO 1.8432MHZ CMOS TTL
SG615P 1.8432MC-3ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 1.8432MC3 ROHS
  • SG-615P 1.8432MC3: ROHS
  • SG-615P 1.8432MC3ROHS
  • SG-615P1.8432MC3:ROHS
  • SG-615P1.8432MC3ROHS
  • SG615P 1.8432MC-3ROHS
  • SG615P 1.8432MC3:ROHS
  • SG615P 1.8432MC3ROHS