TXC 7X-1.8432MBC-T

Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7X-1.8432MBC-T.

Newark

Datasheet1 page16 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
ECS InternationalECS-3961-018-AU-TR
Oscillator XO 1.8432MHz ±100ppm 30pF HCMOS 60% 5V 4-Pin Mini-SMD T/R
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
ECS InternationalECS-100AX-018
TH Crystal Oscillator 1.8432MHz 4-Pin DIP
ECS InternationalECS-100A-018
Oscillator XO 1.8432MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Bulk
TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin DIP

Descriptions

Descriptions of TXC 7X-1.8432MBC-T provided by its distributors.

Oscillator XO 1.8432MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, 1.8432Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7X; Frecuencia Nom.:1.8432Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Núm. De Contactos:4 |Txc 7X-1.8432MBC-T
OSCILLATOR, 1.8432MHZ, 5 X 3.2MM, CMOS;; OSCILLATOR, 1.8432MHZ, 5 X 3.2MM, CMOS; Product Range: 7X Series; Frequency Nom: 1.8432MHz; Frequency Stability + / -: 100ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 5mm x 3.2mm; Oscillator Output Compatibility: CMOS

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY