Epson SG-531P 1.8432MC:ROHS

TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin DIP
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-531P 1.8432MC:ROHS.

Epson

Datasheet3 pages11 years ago

Arrow.cn

Inventory History

3 month trend:
-86.21%

Related Parts

SG-615P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
CTS ComponentsMXO45HS-2C-1M8432
MXO45HS Series 1.8432 MHz 13.2x13.2mm 5V ±100 ppm Metal Clock Oscillator - DIP-8
CTS ComponentsMXO45T2C1M8432
HCMOS/TTL Output Clock Oscillator, 1.8432MHz Nom
ECS InternationalECS-2100A-018
Oscillator XO 1.8432MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
XTAL OSC MHZ 4 PIN (O/E)

Descriptions

Descriptions of Epson SG-531P 1.8432MC:ROHS provided by its distributors.

TH Crystal Oscillator 1.8432MHz 5V 50pF 4-Pin DIP
SG-531P Series 1.8432 MHz 5 V ±100 ppm -20° to 70°C Through Hole Oscillator
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 1.8432MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-531P 1.8432MC ROHS
  • SG-531P 1.8432MC: ROHS
  • SG-531P1.8432MC:ROHS
  • SG531P 1.8432MC:ROHS