TXC 7M-18.432MAAJ-T

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7M-18.432MAAJ-T.

Future Electronics

Datasheet3 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
-74.76%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2017-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R
Crystal 16.9344MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 18.432 MHz, SMD, 11.4mm x 4.7mm x 2.7mm, 30 ppm, 18 pF, 30 ppm, ABLS3
Crystal, 18.432Mhz, 18Pf, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ABM3C-18.432MHZ-D4Y-T

Descriptions

Descriptions of TXC 7M-18.432MAAJ-T provided by its distributors.

Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom
18pF ¡À30ppm ¡À30ppm 18.432MHz 80¦¸ 3.2mm*2.5mm*800¦Ìm
3.2X2.5 , +/-30PPM , +/-30PPM (-
Quartz Crystal, 18.432 Mhz, 18 Pf, Smd; Crystal Case:-; Load Capacitance:18Pf; Product Range:7M Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:Smd; Frequency:18.432Mhz; No. Of Pins:4 Rohs Compliant: Yes |Txc 7M-18.432MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY