TXC 7C-20.000MBB-T

Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7C-20.000MBB-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

CAD Models

Download TXC 7C-20.000MBB-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3-3I-20M0000
CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-3C-20M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 20MHz Nom, GREEN, CERAMIC PACKAGE-4
Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
SMD XTAL 0SC MHZ +/-50PPM (O/E) 1K T/R

Descriptions

Descriptions of TXC 7C-20.000MBB-T provided by its distributors.

Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
OSCILLATOR, CXO, 20MHZ, SMD; FREQUENCY:2
CMOS Output Clock Oscillator, 20MHz Nom
XTAL OSC XO 20.0000MHZ CMOS SMD
Oscillator, 20Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie 7C; Frecuencia Nom.:20Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Capacidad De Carga:30Pf |Txc 7C-20.000MBB-T
OSC, 20.000MHZ, 3.3V, SMD, 5.0X3.2; Frequency:20MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-10°C to +70°C; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Resonator Case:SMD; Series:7C; Type:CXO

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY