Abracon ASVMPC-20.000MHZ-Z-T

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
$ 2.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPC-20.000MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASVMPC-20.000MHZ-Z-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CTS ComponentsCB3-3I-20M0000
CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-3C-20M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 20MHz Nom, GREEN, CERAMIC PACKAGE-4
5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7C-20.000MBE-T
Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ASVMPC-20.000MHZ-Z-T provided by its distributors.

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Standard Clock Oscillators MEMS OSC XO 20.0000M HZ CMOS SMD
CMOS Output Clock Oscillator, 20MHz Nom, CMOS
2.25V~3.6V ¡À50ppm 20MHz QFN 7mm*5mm*900¦Ìm
TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO
MEMS OSC XO 20.0000MHZ CMOS SMD
OSC, MEMS, CMOS, 20.000MHZ, 7X5
OSC, MEMS, CMOS, 20.000MHZ, 7X5; Frequency Nom: 20MHz; Oscillator Case: SMD, 7mm x 5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Temperature
Cmos Mems Oscillator, 20 Mhz, Smd; Frequency:20Mhz; No. Of Pins:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASVMPC-20.000MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVMPC-20.000MHZ-Z-T.