Epson SG-615P 20.0000MB0:ROHS

SMD Xtal 0SC Mhz +/-50PPM (o/e) 1K T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 20.0000MB0:ROHS.

Epson

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

CTS ComponentsCB3-3I-20M0000
CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3C-20M0000
CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
7.0x5.0 CMOS Quartz Oscillator / Ceramic, 5.0V, +/-50ppm (-10 to 70C)
XTAL OSC OE 4.5V~5.5V +/-50PPM -40~85C 250TR
Oscillator XO 20MHz ±50ppm 50pFCMOS 60% 5V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-615P 20.0000MB0:ROHS provided by its distributors.

SMD XTAL 0SC MHZ +/-50PPM (O/E) 1K T/R
CMOS/TTL Output Clock Oscillator, 20MHz Nom
OSC 20.00 MHZ 5.0V SMD
XTAL OSC XO 20.0000MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 20.0000MB0: ROHS
  • SG-615P20.0000MB0:ROHS