Abracon ASEMPC-20.000MHZ-Z-T

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-20.000MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

JRH Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
+28.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date2012-02-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator XO 20MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3-3I-20M0000
CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
CTS ComponentsCB3-3C-20M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 20MHz Nom, GREEN, CERAMIC PACKAGE-4
5.0X3.2 Cmos Quartz Oscillator/Ceramic, 3.3V, +/-50Ppm (-40 To 85C) |Txc 7C-20.000MBE-T

Descriptions

Descriptions of Abracon ASEMPC-20.000MHZ-Z-T provided by its distributors.

Oscillator MEMS 20MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 20 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMP
OSC, MEMS, CMOS, 20.000MHZ, 3.2X2.5; Frequency Nom: 20MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: ASEMP Series; Oscillator Output Compatibility: CMOS; Op
Cmos Mems Oscillator, 20 Mhz, Smd; Frequency:20Mhz; Load Capacitance:15Pf; No. Of Pins:6; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEMPC-20.000MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation