TXC 9C-20.000MAAJ-T

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9C-20.000MAAJ-T.

IHS

Datasheet1 page14 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

CAD Models

Download TXC 9C-20.000MAAJ-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
Stock
4
0
Authorized Distributors
2
3
Frequency
20 MHz
20 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
30 Ω
50 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-10-21
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-01
LTD Date2022-12-31

Related Parts

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S Thru-Hole Bulk
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC 9C-20.000MAAJ-T provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Parallel - Fundamental Quartz Crystal, 20MHz Nom
20MHz ±30ppm Crystal 18pF 30 Ohms HC49/US
Crystal, 20Mhz, 18Pf, Hc-49S; Frequency Nom:20Mhz; Crystal Case:Smd, 11.4Mm X 4.35Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:9C Series; Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 9C-20.000MAAJ-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9C-20.000MAAJ-T.