Abracon ABLS2-19.6608MHZ-D4Y-T

Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS2-19.6608MHZ-D4Y-T.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages18 years ago

Sager Electronics

JRH Electronics

X-ON

Abracon SCT

Inventory History

3 month trend:
-14.08%

CAD Models

Download Abracon ABLS2-19.6608MHZ-D4Y-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-06-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/S SMD T/R
Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal 19.2MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 4-Pin SMD T/R
Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Descriptions

Descriptions of Abracon ABLS2-19.6608MHZ-D4Y-T provided by its distributors.

Crystal 19.6608MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R
Crystal, Microprocessor, 19.6608 MHz, SMD, 11.4mm x 4.7mm x 3.3mm, 30 ppm, 18 pF, 30 ppm, ABLS2
Parallel - Fundamental Quartz Crystal, 19.6608MHz Nom
CRYSTAL, 19.6608MHZ, 18PF, SMD; Frequency:19.6608MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-40°C to +85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:2
Crystal, 19.6608Mhz, 18Pf, Hc-49Us; Rango De Producto:Serie Abls2; Frecuencia Nom.:19.6608Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 11.4Mm X 4.65Mm; Capacidad De Carga:18Pf |Abracon ABLS2-19.6608MHZ-D4Y-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation