Twin Industries 8100-45

Protoboard, Perforated, Grid 0.1X0.1", Board 5"LX4"W, Hole-dia 0.062", Pth, FR4
$ 11.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Twin Industries 8100-45.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Related Parts

Twin Industries8200-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, PTH
Twin Industries8200-45-LF
PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, PTH
Twin Industries7100-45
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 5"LX4"W, HOLE-DIA 0.042",NON-PTH, FR4
Vector Electronics8015-1
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 4"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Vector Electronics59P44-032
PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4

Descriptions

Descriptions of Twin Industries 8100-45 provided by its distributors.

PROTOBOARD, PERFORATED, GRID 0.1X0.1", BOARD 5"LX4"W, HOLE-DIA 0.062", PTH, FR4
TWIN INDUSTRIES 8100-45. PCB, PROTOTYPE BOARD, FR4
FR4 Proto-board PCB Board with Hole Per Pad
Prototyping Products .1 Holes, 1 Plane 4.0 X 5.0
PCB, PROTOTYPE BOARD, FR4; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:0.939mm; External Height:127mm; External Width:101.6mm; Board Thickness:1.575mm; Pitch Spacing:0.1" RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8100-45.