Vector Electronics 59P44-032

Protoboard, Unclad, Grid 2X2MM, Board 6.3"LX3.94"WX0.062"T, Hole-dia 0.042", P, FR4
$ 10.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vector Electronics 59P44-032.

element14 APAC

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Related Parts

Keystone3409
FR4 Breadboard PCB Board
Keystone3400
BREADBRD PREPUNCHED INSULAT NPTH
Vector Electronics64P44
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P
Vector Electronics64P44XXXP
PROTOBOARD, UNCLAD, GRID 0.1X0.1",BOARD 6.5"LX4.5"WX0.062"T, HOLE-DIA 0.042",P, FR2
Vector Electronics8015
PROTOBOARD, PERFORATED, GRID 0.1X0.1",BOARD 6"LX4"WX0.062"T, HOLE-DIA 0.042",FR4
Keystone3410
Terminals MINIATURE BREADBOARD

Descriptions

Descriptions of Vector Electronics 59P44-032 provided by its distributors.

PROTOBOARD, UNCLAD, GRID 2X2MM, BOARD 6.3"LX3.94"WX0.062"T, HOLE-DIA 0.042",P, FR4
Pcb, Punchboard, No Clad, Pattern-P; Tipo De Placa:Pcb, Punchboard, Sin Revestimiento; Material De Placa:Compuesto De Vidrio Epoxi; Diámetro Del Orificio:1.067Mm; Altura Externa:152.4Mm; Anchura Externa:114.3Mm |Vector Electronics 59P44-032
PCB, Punchboard, No Clad, Pattern-P; Boa; PCB, Punchboard, No Clad, Pattern-P; Board Type:PCB, Punchboard, No Clad; Board Material:FR4 Epoxy Glass; Hole Diameter:1.067mm; External Height:152.4mm; External Width:114.3mm; Board Thickness:0.79mm; Body Material:FR4 Epoxy Glass

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECHNOLOGY INC
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONIC CO